
CMF202K7000JNR6 | |
|---|---|
DigiKey Part Number | 541-CMF202K7000JNR6TR-ND - Tape & Reel (TR) 541-CMF202K7000JNR6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF202K7000JNR6 |
Description | RES 2.7K OHM 1W 5% AXIAL |
Customer Reference | |
Detailed Description | 2.7 kOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF202K7000JNR6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.375" L (3.68mm x 9.53mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,56800 € | 5,68 € |
| 25 | 0,48560 € | 12,14 € |
| 50 | 0,43400 € | 21,70 € |
| 100 | 0,39000 € | 39,00 € |
| 250 | 0,34164 € | 85,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23836 € | 238,36 € |
| 2.000 | 0,21202 € | 424,04 € |
| 3.000 | 0,20081 € | 602,43 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |

