CDMA_View1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CDMA_View1
CDMA_View2

CDMA500KF1000FE5

DigiKey Part Number
3579-CDMA500KF1000FE5TR-ND - Tape & Reel (TR)
3579-CDMA500KF1000FE5CT-ND - Cut Tape (CT)
3579-CDMA500KF1000FE5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDMA500KF1000FE5
Description
RES NTWK 2 RES 500K OHM 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5k, 500k Ohm ±1% 500mW Power Per Element Voltage Divider 2 Resistor Network/Array ±20ppm/°C
Datasheet
 Datasheet
EDA/CAD Models
CDMA500KF1000FE5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Voltage Divider
Resistance (Ohms)
5k, 500k
Tolerance
±1%
Number of Resistors
2
Resistor Matching Ratio
±1%
Resistor-Ratio-Drift
±20ppm/°C
Number of Pins
3
Power Per Element
500mW
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 155°C
Grade
Automotive
Qualification
AEC-Q200
Applications
Automotive AEC-Q200, Voltage Divider (TCR Matched)
Mounting Type
Surface Mount
Supplier Device Package
2512
Size / Dimension
0.250" L x 0.126" W (6.35mm x 3.20mm)
Height - Seated (Max)
0.030" (0.76mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 900
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,69000 €2,69 €
102,27400 €22,74 €
252,25480 €56,37 €
502,06300 €103,15 €
1001,67920 €167,92 €
2501,53532 €383,83 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,39138 €695,69 €
Manufacturers Standard Package
Unit Price without VAT:2,69000 €
Unit Price with VAT:3,20110 €