47 Ohms ±5% 2W Through Hole Resistor Axial Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA000247R00JS73

DigiKey Part Number
CA000247R00JS73-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CA000247R00JS73
Description
RES 47 OHM 2W 5% AXIAL
Customer Reference
Detailed Description
47 Ohms ±5% 2W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CA000247R00JS73 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±300ppm/°C
Series
Operating Temperature
-65°C ~ 275°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.170" Dia x 0.630" L (4.32mm x 16.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.