
ALSR104K000FE12 | |
|---|---|
DigiKey Part Number | ALSR10-4.0K-ND |
Manufacturer | |
Manufacturer Product Number | ALSR104K000FE12 |
Description | RES 4K OHM 7W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 kOhms ±1% 7W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ALSR104K000FE12 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.312" Dia x 1.730" L (7.92mm x 43.94mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,71000 € | 3,71 € |
| 10 | 2,51100 € | 25,11 € |
| 25 | 2,18320 € | 54,58 € |
| 50 | 1,97820 € | 98,91 € |
| 100 | 1,80400 € | 180,40 € |
| 250 | 1,61328 € | 403,32 € |
| 500 | 1,49394 € | 746,97 € |
| 1.000 | 1,39257 € | 1.392,57 € |
| 5.000 | 1,21228 € | 6.061,40 € |
| Unit Price without VAT: | 3,71000 € |
|---|---|
| Unit Price with VAT: | 4,41490 € |

