
ALSR103K300FE12 | |
|---|---|
DigiKey Part Number | ALSR10-3.3K-ND |
Manufacturer | |
Manufacturer Product Number | ALSR103K300FE12 |
Description | RES 3.3K OHM 7W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±1% 7W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ALSR103K300FE12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 1.730" L (7.92mm x 43.94mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,54000 € | 3,54 € |
| 10 | 2,38500 € | 23,85 € |
| 25 | 2,07240 € | 51,81 € |
| 50 | 1,87660 € | 93,83 € |
| 100 | 1,71030 € | 171,03 € |
| 250 | 1,52804 € | 382,01 € |
| 500 | 1,41400 € | 707,00 € |
| 1.000 | 1,31713 € | 1.317,13 € |
| 5.000 | 1,14484 € | 5.724,20 € |
| Unit Price without VAT: | 3,54000 € |
|---|---|
| Unit Price with VAT: | 4,21260 € |

