ALSR 10W Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALSR1010K00FE12

DigiKey Part Number
ALSR10-10.0K-ND
Manufacturer
Manufacturer Product Number
ALSR1010K00FE12
Description
RES 10K OHM 7W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 7W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
ALSR1010K00FE12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±30ppm/°C
Operating Temperature
-65°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.312" Dia x 1.730" L (7.92mm x 43.94mm)
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
In-Stock: 76
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,10000 €4,10 €
102,77800 €27,78 €
252,41880 €60,47 €
502,19340 €109,67 €
1002,00210 €200,21 €
2501,79256 €448,14 €
5001,66144 €830,72 €
1.0001,55007 €1.550,07 €
5.0001,35201 €6.760,05 €
Manufacturers Standard Package
Unit Price without VAT:4,10000 €
Unit Price with VAT:4,87900 €