
ALSR0547R00FE12 | |
|---|---|
DigiKey Part Number | ALSR5F-47-ND |
Manufacturer | |
Manufacturer Product Number | ALSR0547R00FE12 |
Description | RES 47 OHM 5W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ALSR0547R00FE12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.23mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,00000 € | 3,00 € |
| 10 | 2,01200 € | 20,12 € |
| 25 | 1,74480 € | 43,62 € |
| 50 | 1,57720 € | 78,86 € |
| 100 | 1,43490 € | 143,49 € |
| 250 | 1,27892 € | 319,73 € |
| 500 | 1,18136 € | 590,68 € |
| 1.000 | 1,09849 € | 1.098,49 € |
| 5.000 | 0,95105 € | 4.755,25 € |
| Unit Price without VAT: | 3,00000 € |
|---|---|
| Unit Price with VAT: | 3,57000 € |

