
ALSR034K700JE12 | |
|---|---|
DigiKey Part Number | ALSR3J-4.7K-ND |
Manufacturer | |
Manufacturer Product Number | ALSR034K700JE12 |
Description | RES 4.7K OHM 3W 5% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ALSR034K700JE12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.500" L (4.57mm x 12.70mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 € | 2,09 € |
| 10 | 1,39100 € | 13,91 € |
| 25 | 1,20080 € | 30,02 € |
| 50 | 1,08180 € | 54,09 € |
| 100 | 0,98050 € | 98,05 € |
| 250 | 0,86944 € | 217,36 € |
| 500 | 0,79998 € | 399,99 € |
| 1.000 | 0,74097 € | 740,97 € |
| 5.000 | 0,63597 € | 3.179,85 € |
| Unit Price without VAT: | 2,09000 € |
|---|---|
| Unit Price with VAT: | 2,48710 € |

