
ALSR0347R00FE12 | |
|---|---|
DigiKey Part Number | ALSR3F-47-ND |
Manufacturer | |
Manufacturer Product Number | ALSR0347R00FE12 |
Description | RES 47 OHM 3W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ALSR0347R00FE12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.500" L (4.57mm x 12.70mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 € | 3,15 € |
| 10 | 2,11600 € | 21,16 € |
| 25 | 1,83600 € | 45,90 € |
| 50 | 1,66060 € | 83,03 € |
| 100 | 1,51140 € | 151,14 € |
| 250 | 1,34808 € | 337,02 € |
| 500 | 1,24592 € | 622,96 € |
| 1.000 | 1,15912 € | 1.159,12 € |
| 5.000 | 1,00473 € | 5.023,65 € |
| Unit Price without VAT: | 3,15000 € |
|---|---|
| Unit Price with VAT: | 3,74850 € |

