
ALSR01R2000FE12 | |
|---|---|
DigiKey Part Number | ALSR1F-.20-ND |
Manufacturer | |
Manufacturer Product Number | ALSR01R2000FE12 |
Description | RES 0.2 OHM 1W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ALSR01R2000FE12 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Operating Temperature -65°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.110" Dia x 0.406" L (2.79mm x 10.31mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,35000 € | 3,35 € |
| 10 | 2,25400 € | 22,54 € |
| 25 | 1,95760 € | 48,94 € |
| 50 | 1,77180 € | 88,59 € |
| 100 | 1,61400 € | 161,40 € |
| 250 | 1,44124 € | 360,31 € |
| 500 | 1,33312 € | 666,56 € |
| 1.000 | 1,24127 € | 1.241,27 € |
| 5.000 | 1,07790 € | 5.389,50 € |
| Unit Price without VAT: | 3,35000 € |
|---|---|
| Unit Price with VAT: | 3,98650 € |

