
ALSR01680R0FE12 | |
|---|---|
DigiKey Part Number | ALSR1F-680-ND |
Manufacturer | |
Manufacturer Product Number | ALSR01680R0FE12 |
Description | RES 680 OHM 1W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ALSR01680R0FE12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.110" Dia x 0.406" L (2.79mm x 10.31mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,77000 € | 2,77 € |
| 10 | 1,85800 € | 18,58 € |
| 25 | 1,60920 € | 40,23 € |
| 50 | 1,45360 € | 72,68 € |
| 100 | 1,32140 € | 132,14 € |
| 250 | 1,17648 € | 294,12 € |
| 500 | 1,08580 € | 542,90 € |
| 1.000 | 1,00876 € | 1.008,76 € |
| 5.000 | 0,87175 € | 4.358,75 € |
| Unit Price without VAT: | 2,77000 € |
|---|---|
| Unit Price with VAT: | 3,29630 € |

