
ALSR01450R0JE12 | |
|---|---|
DigiKey Part Number | ALSR1J-450-ND |
Manufacturer | |
Manufacturer Product Number | ALSR01450R0JE12 |
Description | RES 450 OHM 1W 5% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 450 Ohms ±5% 1W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ALSR01450R0JE12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.110" Dia x 0.406" L (2.79mm x 10.31mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,63000 € | 2,63 € |
| 10 | 1,76000 € | 17,60 € |
| 25 | 1,52360 € | 38,09 € |
| 50 | 1,37560 € | 68,78 € |
| 100 | 1,24960 € | 124,96 € |
| 250 | 1,11172 € | 277,93 € |
| 500 | 1,02546 € | 512,73 € |
| 1.000 | 0,95217 € | 952,17 € |
| 5.000 | 0,82180 € | 4.109,00 € |
| Unit Price without VAT: | 2,63000 € |
|---|---|
| Unit Price with VAT: | 3,12970 € |

