
ALSR011R000FE12 | |
|---|---|
DigiKey Part Number | ALSR1F-1.0-ND |
Manufacturer | |
Manufacturer Product Number | ALSR011R000FE12 |
Description | RES 1 OHM 1W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ALSR011R000FE12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.110" Dia x 0.406" L (2.79mm x 10.31mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,11000 € | 3,11 € |
| 10 | 2,08800 € | 20,88 € |
| 25 | 1,81160 € | 45,29 € |
| 50 | 1,63840 € | 81,92 € |
| 100 | 1,49120 € | 149,12 € |
| 250 | 1,32984 € | 332,46 € |
| 500 | 1,22886 € | 614,43 € |
| 1.000 | 1,14307 € | 1.143,07 € |
| 5.000 | 0,99052 € | 4.952,60 € |
| Unit Price without VAT: | 3,11000 € |
|---|---|
| Unit Price with VAT: | 3,70090 € |

