
ACASA1001S1003P1AT | |
|---|---|
DigiKey Part Number | 541-ACASA1001S1003P1ATTR-ND - Tape & Reel (TR) 541-ACASA1001S1003P1ATCT-ND - Cut Tape (CT) 541-ACASA1001S1003P1ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACASA1001S1003P1AT |
Description | ACAS 0612 1K0 S 100K AT P1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1k, 100k Ohm ±0.1% 125mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | ACASA1001S1003P1AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 1k, 100k | |
Tolerance | ±0.1% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | ±0.05% | |
Resistor-Ratio-Drift | ±15ppm/°C | |
Number of Pins | 8 | |
Power Per Element | 125mW | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | Voltage Divider (TCR Matched) | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 0,84200 € | 8,42 € |
| 25 | 0,72280 € | 18,07 € |
| 50 | 0,64800 € | 32,40 € |
| 100 | 0,58460 € | 58,46 € |
| 250 | 0,51492 € | 128,73 € |
| 500 | 0,47136 € | 235,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,44303 € | 443,03 € |
| 2.000 | 0,41096 € | 821,92 € |
| 3.000 | 0,39448 € | 1.183,44 € |
| 5.000 | 0,37584 € | 1.879,20 € |
| 7.000 | 0,36474 € | 2.553,18 € |
| 10.000 | 0,35389 € | 3.538,90 € |
| 12.000 | 0,34869 € | 4.184,28 € |
| 24.000 | 0,33084 € | 7.940,16 € |
| 25.000 | 0,32987 € | 8.246,75 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,52320 € |





