
20110D4X104K5E | |
|---|---|
DigiKey Part Number | 541-20110D4X104K5E-ND |
Manufacturer | |
Manufacturer Product Number | 20110D4X104K5E |
Description | CS20110D4X104K5 E E1 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1µF Bussed Capacitor 4 Array 50 V X7R 10-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 0.1µF | |
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Dielectric Material | Thick Film | |
Number of Capacitors | 4 | |
Circuit Type | Bussed | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | 10-SIP | |
Supplier Device Package | 10-SIP | |
Size / Dimension | 1.000" L x 0.135" W (25.40mm x 3.43mm) | |
Height - Seated (Max) | 0.307" (7.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,74000 € | 9,74 € |
| 10 | 7,45500 € | 74,55 € |
| 50 | 6,54060 € | 327,03 € |
| 100 | 6,25730 € | 625,73 € |
| 500 | 5,77770 € | 2.888,85 € |
| 1.000 | 5,62903 € | 5.629,03 € |
| Unit Price without VAT: | 9,74000 € |
|---|---|
| Unit Price with VAT: | 11,59060 € |

