
20110D1X104K5P | |
|---|---|
DigiKey Part Number | 541-20110D1X104K5P-ND |
Manufacturer | |
Manufacturer Product Number | 20110D1X104K5P |
Description | CAP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1µF Bussed Capacitor 7 Array 50 V X7R 10-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 0.1µF | |
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Dielectric Material | Thick Film | |
Number of Capacitors | 7 | |
Circuit Type | Bussed | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | 10-SIP | |
Supplier Device Package | - | |
Size / Dimension | 1.000" L x 0.135" W (25.40mm x 3.43mm) | |
Height - Seated (Max) | 0.307" (7.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,12000 € | 11,12 € |
| 10 | 7,91100 € | 79,11 € |
| 50 | 6,60760 € | 330,38 € |
| 100 | 6,20010 € | 620,01 € |
| 500 | 5,50332 € | 2.751,66 € |
| 1.000 | 5,28518 € | 5.285,18 € |
| Unit Price without VAT: | 11,12000 € |
|---|---|
| Unit Price with VAT: | 13,23280 € |

