New at DigiKey
20110D1X103K5E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20110D1X103K5E

DigiKey Part Number
541-20110D1X103K5E-ND
Manufacturer
Manufacturer Product Number
20110D1X103K5E
Description
CS20110D1X103K5 E E1
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10000pF Bussed Capacitor 7 Array 50 V X7R 10-SIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale
Series
Packaging
Bulk
Part Status
Active
Capacitance
10000pF
Tolerance
±10%
Voltage - Rated
50 V
Dielectric Material
Thick Film
Number of Capacitors
7
Circuit Type
Bussed
Temperature Coefficient
X7R
Ratings
-
Mounting Type
Through Hole
Package / Case
10-SIP
Supplier Device Package
10-SIP
Size / Dimension
1.000" L x 0.135" W (25.40mm x 3.43mm)
Height - Seated (Max)
0.307" (7.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 450
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,52000 €12,52 €
1011,55900 €115,59 €
5010,89140 €544,57 €
10010,06170 €1.006,17 €
5007,79352 €3.896,76 €
1.0005,62903 €5.629,03 €
Manufacturers Standard Package
Unit Price without VAT:12,52000 €
Unit Price with VAT:14,89880 €