
20108D1X103K5P | |
|---|---|
DigiKey Part Number | 541-20108D1X103K5P-ND |
Manufacturer | |
Manufacturer Product Number | 20108D1X103K5P |
Description | CS20108D1X103K5 P03 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000pF Bussed Capacitor 7 Array 50 V X7R 8-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 10000pF | |
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Dielectric Material | Thick Film | |
Number of Capacitors | 7 | |
Circuit Type | Bussed | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP | |
Supplier Device Package | 8-SIP | |
Size / Dimension | 0.800" L x 0.135" W (20.32mm x 3.43mm) | |
Height - Seated (Max) | 0.300" (7.62mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,98000 € | 8,98 € |
| 10 | 8,85200 € | 88,52 € |
| 50 | 8,29520 € | 414,76 € |
| 100 | 6,82550 € | 682,55 € |
| 500 | 6,56728 € | 3.283,64 € |
| 1.000 | 5,11764 € | 5.117,64 € |
| Unit Price without VAT: | 8,98000 € |
|---|---|
| Unit Price with VAT: | 10,68620 € |

