01M1002FF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay Beyschlag/Draloric/BC Components
In Stock: 52
Unit Price: 1,33000 €
Datasheet
NTC Thermistor 10k Bead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k Bead
Vishay Thermistors Electronic Simulation, Part 1: An Innovative Approach
Basics of NTC and PTC Thermistors - Another Teaching Moment

01M1002FF

DigiKey Part Number
541-3520-ND
Manufacturer
Manufacturer Product Number
01M1002FF
Description
THERMISTOR NTC 10KOHM 3964K BEAD
Customer Reference
Detailed Description
NTC Thermistor 10k Bead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/75
3964K
Manufacturer
Vishay Dale
B25/85
3974K
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Bulk
Power - Max
75 mW
Part Status
Obsolete
Length - Lead Wire
3.00" (76.20mm)
Resistance in Ohms @ 25°C
10k
Mounting Type
Through Hole
Resistance Tolerance
±1%
Package / Case
Bead
B Value Tolerance
±1%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NTCLE201E3103SBAVishay Beyschlag/Draloric/BC Components5256-NTCLE201E3103SBA-ND1,33000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes