



01C1002FF | |
|---|---|
DigiKey Part Number | 541-1206-ND |
Manufacturer | |
Manufacturer Product Number | 01C1002FF |
Description | THERMISTOR NTC 10KOHM BEAD |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | 0°C ~ 70°C | |
Length - Lead Wire | 1.42" (36.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,20000 € | 13,20 € |
| 5 | 12,00600 € | 60,03 € |
| 10 | 11,56100 € | 115,61 € |
| 25 | 11,03000 € | 275,75 € |
| 50 | 10,66700 € | 533,35 € |
| 100 | 10,33410 € | 1.033,41 € |
| 500 | 9,66336 € | 4.831,68 € |
| Unit Price without VAT: | 13,20000 € |
|---|---|
| Unit Price with VAT: | 15,70800 € |

