OSOPTC1001AT0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSSR2401103JUF

DigiKey Part Number
VSSR24-10K-JB-ND
Manufacturer
Manufacturer Product Number
VSSR2401103JUF
Description
RES ARRAY 23 RES 10K OHM 24SSOP
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
10k Ohm ±5% 100mW Power Per Element Bussed 23 Resistor Network/Array ±100ppm/°C 24-SSOP (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale Thin Film
Series
Packaging
Tube
Part Status
Active
Circuit Type
Bussed
Resistance (Ohms)
10k
Tolerance
±5%
Number of Resistors
23
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
24
Power Per Element
100mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.154", 3.90mm Width)
Supplier Device Package
24-SSOP
Size / Dimension
0.341" L x 0.154" W (8.66mm x 3.91mm)
Height - Seated (Max)
0.069" (1.76mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.712
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,66000 €3,66 €
102,47500 €24,75 €
252,15160 €53,79 €
551,92400 €105,82 €
1101,75609 €193,17 €
2751,57200 €432,30 €
5501,45689 €801,29 €
1.0451,36580 €1.427,26 €
5.0051,19365 €5.974,22 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,66000 €
Unit Price with VAT:4,35540 €