THJP1225
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
THJP1225
The ThermaWick Thermal Jumper

THJP1225ABT1

DigiKey Part Number
764-THJP1225ABT1TR-ND - Tape & Reel (TR)
764-THJP1225ABT1CT-ND - Cut Tape (CT)
764-THJP1225ABT1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
THJP1225ABT1
Description
THERMAL JUMPER 1225 30 MIL LEAD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Thermal Pad 3.20mm x 6.40mm Rectangular
Datasheet
 Datasheet
EDA/CAD Models
THJP1225ABT1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale Thin Film
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Usage
Heat Transfer
Type
Thermal Bridge Jumper
Shape
Rectangular
Outline
3.20mm x 6.40mm
Thickness
0.0300" (0.762mm)
Material
Aluminum Nitride
Adhesive
-
Backing, Carrier
-
Color
-
Thermal Resistivity
4°C/W
Thermal Conductivity
259W/m-K
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-85°F ~ 302°F (-65°C ~ 150°C)
Digi-Key Storage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 204
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,70000 €1,70 €
101,42600 €14,26 €
251,31680 €32,92 €
501,28180 €64,09 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,04724 €1.047,24 €
Manufacturers Standard Package
Unit Price without VAT:1,70000 €
Unit Price with VAT:2,02300 €