THJP2512
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
THJP2512
The ThermaWick Thermal Jumper

THJP1206AST1

DigiKey Part Number
764-THJP1206AST1TR-ND - Tape & Reel (TR)
764-THJP1206AST1CT-ND - Cut Tape (CT)
764-THJP1206AST1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
THJP1206AST1
Description
THERMAL JUMPER 1206 30 MIL LEAD-
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Thermal Pad 3.20mm x 1.60mm Rectangular
Datasheet
 Datasheet
EDA/CAD Models
THJP1206AST1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale Thin Film
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Usage
Heat Transfer
Type
Thermal Bridge Jumper
Shape
Rectangular
Outline
3.20mm x 1.60mm
Thickness
0.0300" (0.762mm)
Material
Aluminum Nitride
Adhesive
-
Backing, Carrier
-
Color
-
Thermal Resistivity
15°C/W
Thermal Conductivity
65W/m-K
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-85°F ~ 302°F (-65°C ~ 150°C)
Digi-Key Storage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.997
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,66000 €0,66 €
100,55500 €5,55 €
250,51440 €12,86 €
500,48380 €24,19 €
1000,47460 €47,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,38772 €387,72 €
Manufacturers Standard Package
Unit Price without VAT:0,66000 €
Unit Price with VAT:0,78540 €