
PTN1206Y1003BST1 | |
|---|---|
DigiKey Part Number | 764-PTN1206Y1003BST1TR-ND - Tape & Reel (TR) 764-PTN1206Y1003BST1CT-ND - Cut Tape (CT) 764-PTN1206Y1003BST1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTN1206Y1003BST1 |
Description | PTN1206 10PPM 100K 0.1% S T1 E1 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PTN1206Y1003BST1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,60700 € | 6,07 € |
| 25 | 0,56280 € | 14,07 € |
| 50 | 0,53220 € | 26,61 € |
| 100 | 0,50380 € | 50,38 € |
| 250 | 0,47008 € | 117,52 € |
| 500 | 0,44740 € | 223,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,45697 € | 456,97 € |
| 2.000 | 0,43761 € | 875,22 € |
| 3.000 | 0,42733 € | 1.281,99 € |
| 5.000 | 0,41541 € | 2.077,05 € |
| 7.000 | 0,40815 € | 2.857,05 € |
| 10.000 | 0,40095 € | 4.009,50 € |
| 12.000 | 0,39745 € | 4.769,40 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

