
PTN0805E2002BST1 | |
---|---|
DigiKey Part Number | 764-1495-2-ND - Tape & Reel (TR) 764-1495-1-ND - Cut Tape (CT) 764-1495-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTN0805E2002BST1 |
Description | RES 20K OHM 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PTN0805E2002BST1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,41000 € | 0,41 € |
10 | 0,34300 € | 3,43 € |
25 | 0,31840 € | 7,96 € |
50 | 0,30080 € | 15,04 € |
100 | 0,28440 € | 28,44 € |
250 | 0,26492 € | 66,23 € |
500 | 0,25170 € | 125,85 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,22372 € | 223,72 € |
2.000 | 0,21645 € | 432,90 € |
3.000 | 0,21548 € | 646,44 € |
5.000 | 0,21437 € | 1.071,85 € |
24.000 | 0,21415 € | 5.139,60 € |
25.000 | 0,21375 € | 5.343,75 € |
Unit Price without VAT: | 0,41000 € |
---|---|
Unit Price with VAT: | 0,48790 € |