
PHP02512E20R0BST5 | |
|---|---|
DigiKey Part Number | PHP20.0BTR-ND - Tape & Reel (TR) PHP20.0BCT-ND - Cut Tape (CT) PHP20.0BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PHP02512E20R0BST5 |
Description | RES SMD 20 OHM 0.1% 2.5W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±0.1% 2.5W Chip Resistor 2512 (6332 Metric) Flame Proof, Moisture Resistant, Safety Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PHP02512E20R0BST5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.259" L x 0.124" W (6.58mm x 3.15mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,58000 € | 3,58 € |
| 10 | 2,96400 € | 29,64 € |
| 25 | 2,75520 € | 68,88 € |
| 50 | 2,61260 € | 130,63 € |
| 100 | 2,48350 € | 248,35 € |
| 250 | 2,33252 € | 583,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,38880 € | 1.194,40 € |
| 1.000 | 2,29406 € | 2.294,06 € |
| 1.500 | 2,24395 € | 3.365,92 € |
| 2.500 | 2,18597 € | 5.464,93 € |
| 3.500 | 2,15078 € | 7.527,73 € |
| Unit Price without VAT: | 3,58000 € |
|---|---|
| Unit Price with VAT: | 4,26020 € |

