
PHP02512E1000BST5 | |
|---|---|
DigiKey Part Number | PHP100BTR-ND - Tape & Reel (TR) PHP100BCT-ND - Cut Tape (CT) PHP100BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PHP02512E1000BST5 |
Description | RES SMD 100 OHM 0.1% 2.5W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 2.5W Chip Resistor 2512 (6332 Metric) Flame Proof, Moisture Resistant, Safety Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PHP02512E1000BST5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.259" L x 0.124" W (6.58mm x 3.15mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,07000 € | 4,07 € |
| 10 | 3,19100 € | 31,91 € |
| 25 | 3,12480 € | 78,12 € |
| 50 | 2,96760 € | 148,38 € |
| 100 | 2,82190 € | 282,19 € |
| 250 | 2,65188 € | 662,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,61436 € | 1.307,18 € |
| 1.000 | 2,44779 € | 2.447,79 € |
| 1.500 | 2,42686 € | 3.640,29 € |
| 2.500 | 2,40495 € | 6.012,38 € |
| 3.500 | 2,39979 € | 8.399,26 € |
| Unit Price without VAT: | 4,07000 € |
|---|---|
| Unit Price with VAT: | 4,84330 € |

