
PHP01206E7500BST5 | |
|---|---|
DigiKey Part Number | PHP750ATR-ND - Tape & Reel (TR) PHP750ACT-ND - Cut Tape (CT) PHP750ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PHP01206E7500BST5 |
Description | RES SMD 750 OHM 0.1% 1W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±0.1% 1W Chip Resistor 1206 (3216 Metric) Flame Proof, Moisture Resistant, Safety Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PHP01206E7500BST5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,42000 € | 2,42 € |
| 10 | 1,92900 € | 19,29 € |
| 25 | 1,86120 € | 46,53 € |
| 50 | 1,76340 € | 88,17 € |
| 100 | 1,60730 € | 160,73 € |
| 250 | 1,56960 € | 392,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,53154 € | 765,77 € |
| 1.000 | 1,39648 € | 1.396,48 € |
| 1.500 | 1,36933 € | 2.053,99 € |
| 2.500 | 1,32832 € | 3.320,80 € |
| 3.500 | 1,32508 € | 4.637,78 € |
| 5.000 | 1,30863 € | 6.543,15 € |
| 6.000 | 1,30711 € | 7.842,66 € |
| Unit Price without VAT: | 2,42000 € |
|---|---|
| Unit Price with VAT: | 2,87980 € |

