PHP01206E3011BST5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale Thin Film
In Stock: 0
Unit Price: 1,08948 €
Datasheet

Similar


Susumu
In Stock: 0
Unit Price: 0,35575 €
Datasheet

Similar


Susumu
In Stock: 0
Unit Price: 0,33351 €
Datasheet
PHP01206E1001BST3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHP01206E3011BST5

DigiKey Part Number
PHP3.01KATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PHP01206E3011BST5
Description
RES SMD 3.01K OHM 0.1% 1W 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3.01 kOhms ±0.1% 1W Chip Resistor 1206 (3216 Metric) Flame Proof, Moisture Resistant, Safety Thin Film
Datasheet
 Datasheet
EDA/CAD Models
PHP01206E3011BST5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Moisture Resistant, Safety
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.033" (0.84mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,14506 €572,53 €
Manufacturers Standard Package
Unit Price without VAT:1,14506 €
Unit Price with VAT:1,36262 €