PHP01206E1001BST3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHP01206E10R0BST5

DigiKey Part Number
PHP10.0ATR-ND - Tape & Reel (TR)
PHP10.0ACT-ND - Cut Tape (CT)
PHP10.0ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PHP01206E10R0BST5
Description
RES SMD 10 OHM 0.1% 1W 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 Ohms ±0.1% 1W Chip Resistor 1206 (3216 Metric) Flame Proof, Moisture Resistant, Safety Thin Film
Datasheet
 Datasheet
EDA/CAD Models
PHP01206E10R0BST5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Moisture Resistant, Safety
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.033" (0.84mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.231
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,17000 €1,17 €
100,97300 €9,73 €
250,90320 €22,58 €
500,85460 €42,73 €
1000,80980 €80,98 €
2500,75696 €189,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,77208 €386,04 €
1.0000,73827 €738,27 €
1.5000,72029 €1.080,43 €
2.5000,69940 €1.748,50 €
3.5000,68667 €2.403,34 €
5.0000,67402 €3.370,10 €
6.0000,66788 €4.007,28 €
12.0000,64641 €7.756,92 €
12.5000,64523 €8.065,38 €
Manufacturers Standard Package
Unit Price without VAT:1,17000 €
Unit Price with VAT:1,39230 €