
PHP00805E2001BST1 | |
|---|---|
DigiKey Part Number | 764-1122-2-ND - Tape & Reel (TR) 764-1122-1-ND - Cut Tape (CT) 764-1122-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PHP00805E2001BST1 |
Description | RES SMD 2K OHM 0.1% 5/8W 0805 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.1% 0.63W, 5/8W Chip Resistor 0805 (2012 Metric) Flame Proof, Moisture Resistant, Safety Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PHP00805E2001BST1 Models |
Category | Features Flame Proof, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Tolerance | Height - Seated (Max) 0.033" (0.84mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 1,08400 € | 10,84 € |
| 25 | 1,00600 € | 25,15 € |
| 50 | 0,95180 € | 47,59 € |
| 100 | 0,90230 € | 90,23 € |
| 250 | 0,84360 € | 210,90 € |
| 500 | 0,80442 € | 402,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,76941 € | 769,41 € |
| 2.000 | 0,73839 € | 1.476,78 € |
| 3.000 | 0,72195 € | 2.165,85 € |
| 5.000 | 0,70294 € | 3.514,70 € |
| 7.000 | 0,69138 € | 4.839,66 € |
| 10.000 | 0,67993 € | 6.799,30 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,55890 € |

