Parametric Equivalent

PHP00603E10R0BST1 | |
|---|---|
DigiKey Part Number | 764-1082-2-ND - Tape & Reel (TR) 764-1082-1-ND - Cut Tape (CT) 764-1082-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PHP00603E10R0BST1 |
Description | RES SMD 10 OHM 0.1% 3/8W 0603 |
Customer Reference | |
Detailed Description | 10 Ohms ±0.1% 0.375W, 3/8W Chip Resistor 0603 (1608 Metric) Flame Proof, Moisture Resistant, Safety Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PHP00603E10R0BST1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.064" L x 0.032" W (1.63mm x 0.81mm) | |
Height - Seated (Max) | 0.020" (0.51mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 1,01100 € | 10,11 € |
| 25 | 0,93880 € | 23,47 € |
| 50 | 0,88780 € | 44,39 € |
| 100 | 0,81860 € | 81,86 € |
| 250 | 0,78672 € | 196,68 € |
| 500 | 0,75008 € | 375,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,76757 € | 767,57 € |
| 2.000 | 0,69646 € | 1.392,92 € |
| 3.000 | 0,66062 € | 1.981,86 € |
| 5.000 | 0,62464 € | 3.123,20 € |
| 7.000 | 0,61246 € | 4.287,22 € |
| 10.000 | 0,60035 € | 6.003,50 € |
| 12.000 | 0,59964 € | 7.195,68 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |


