


PCNM2512K7R50FST5 | |
|---|---|
DigiKey Part Number | 764-1274-2-ND - Tape & Reel (TR) 764-1274-1-ND - Cut Tape (CT) 764-1274-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCNM2512K7R50FST5 |
Description | RES SMD 7.5 OHM 1% 6W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 7.5 Ohms ±1% 6W Chip Resistor 2512 (6332 Metric) Flame Proof, Moisture Resistant, Non-Magnetic, Safety Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PCNM2512K7R50FST5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Non-Magnetic, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.259" L x 0.124" W (6.58mm x 3.15mm) | |
Height - Seated (Max) | 0.018" (0.46mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,37000 € | 6,37 € |
| 10 | 5,27400 € | 52,74 € |
| 25 | 4,91000 € | 122,75 € |
| 50 | 4,66320 € | 233,16 € |
| 100 | 4,44060 € | 444,06 € |
| 250 | 4,22240 € | 1.055,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,16110 € | 1.580,55 € |
| 1.000 | 3,03904 € | 3.039,04 € |
| 1.500 | 2,97454 € | 4.461,81 € |
| 2.500 | 2,90002 € | 7.250,05 € |
| Unit Price without VAT: | 6,37000 € |
|---|---|
| Unit Price with VAT: | 7,58030 € |

