
PATT0402E49R9BGT1 | |
---|---|
DigiKey Part Number | 764-1169-2-ND - Tape & Reel (TR) 764-1169-1-ND - Cut Tape (CT) 764-1169-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PATT0402E49R9BGT1 |
Description | RES SMD 49.9 OHM 0.1% 1/20W 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±0.1% 0.05W, 1/20W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PATT0402E49R9BGT1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.042" L x 0.022" W (1.07mm x 0.56mm) | |
Height - Seated (Max) | 0.018" (0.46mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,92000 € | 0,92 € |
10 | 0,76300 € | 7,63 € |
25 | 0,70760 € | 17,69 € |
50 | 0,66900 € | 33,45 € |
100 | 0,63370 € | 63,37 € |
250 | 0,59180 € | 147,95 € |
500 | 0,56372 € | 281,86 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,57625 € | 576,25 € |
2.000 | 0,54793 € | 1.095,86 € |
3.000 | 0,52908 € | 1.587,24 € |
5.000 | 0,51006 € | 2.550,30 € |
7.000 | 0,50037 € | 3.502,59 € |
10.000 | 0,49075 € | 4.907,50 € |
12.000 | 0,49014 € | 5.881,68 € |
Unit Price without VAT: | 0,92000 € |
---|---|
Unit Price with VAT: | 1,09480 € |