
ORNTA1001AT1 | |
|---|---|
DigiKey Part Number | ORNT-1KATR-ND - Tape & Reel (TR) ORNT-1KACT-ND - Cut Tape (CT) ORNT-1KADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ORNTA1001AT1 |
Description | RES ARRAY 4 RES 1K OHM 8SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm ±0.1% 100mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ORNTA1001AT1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale Thin Film | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 1k | |
Tolerance | ±0.1% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | ±0.05% | |
Resistor-Ratio-Drift | ±5ppm/°C | |
Number of Pins | 8 | |
Power Per Element | 100mW | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Size / Dimension | 0.194" L x 0.157" W (4.93mm x 3.99mm) | |
Height - Seated (Max) | 0.068" (1.73mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,19000 € | 4,19 € |
| 10 | 2,83700 € | 28,37 € |
| 25 | 2,47160 € | 61,79 € |
| 50 | 2,24260 € | 112,13 € |
| 100 | 2,04770 € | 204,77 € |
| 250 | 1,83436 € | 458,59 € |
| 500 | 1,70094 € | 850,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,58760 € | 1.587,60 € |
| 2.000 | 1,49135 € | 2.982,70 € |
| 3.000 | 1,44193 € | 4.325,79 € |
| 5.000 | 1,38602 € | 6.930,10 € |
| Unit Price without VAT: | 4,19000 € |
|---|---|
| Unit Price with VAT: | 4,98610 € |



