
NOMCT16031001AT1 | |
|---|---|
DigiKey Part Number | NOMCT16-1KATR-ND - Tape & Reel (TR) NOMCT16-1KACT-ND - Cut Tape (CT) NOMCT16-1KADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NOMCT16031001AT1 |
Description | RES ARRAY 8 RES 1K OHM 16SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm ±0.1% 100mW Power Per Element Isolated 8 Resistor Network/Array ±25ppm/°C 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | NOMCT16031001AT1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale Thin Film | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 1k | |
Tolerance | ±0.1% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | ±0.025% | |
Resistor-Ratio-Drift | ±5ppm/°C | |
Number of Pins | 16 | |
Power Per Element | 100mW | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Size / Dimension | 0.390" L x 0.154" W (9.91mm x 3.91mm) | |
Height - Seated (Max) | 0.063" (1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 € | 4,83 € |
| 10 | 3,28400 € | 32,84 € |
| 25 | 2,86560 € | 71,64 € |
| 50 | 2,60360 € | 130,18 € |
| 100 | 2,38100 € | 238,10 € |
| 250 | 2,13736 € | 534,34 € |
| 500 | 2,00678 € | 1.003,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,85545 € | 1.855,45 € |
| 2.000 | 1,74548 € | 3.490,96 € |
| 3.000 | 1,68903 € | 5.067,09 € |
| 5.000 | 1,63953 € | 8.197,65 € |
| Unit Price without VAT: | 4,83000 € |
|---|---|
| Unit Price with VAT: | 5,74770 € |


