
MPMT2003AT1 | |
|---|---|
DigiKey Part Number | MPMT-100K/100KTR-ND - Tape & Reel (TR) MPMT-100K/100KCT-ND - Cut Tape (CT) MPMT-100K/100KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPMT2003AT1 |
Description | RES NTWRK 2 RES 100K, 100K OHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100k, 100k Ohm ±0.1% 100mW Power Per Element Voltage Divider 2 Resistor Network/Array ±25ppm/°C TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MPMT2003AT1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale Thin Film | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Voltage Divider | |
Resistance (Ohms) | 100k, 100k | |
Tolerance | ±0.1% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | ±0.05% | |
Resistor-Ratio-Drift | ±2ppm/°C | |
Number of Pins | 3 | |
Power Per Element | 100mW | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | Voltage Divider (TCR Matched) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Size / Dimension | 0.113" L x 0.051" W (2.86mm x 1.30mm) | |
Height - Seated (Max) | 0.044" (1.12mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,57000 € | 5,57 € |
| 10 | 3,80100 € | 38,01 € |
| 25 | 3,32400 € | 83,10 € |
| 50 | 3,02480 € | 151,24 € |
| 100 | 2,77060 € | 277,06 € |
| 250 | 2,49244 € | 623,11 € |
| 500 | 2,38446 € | 1.192,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,17060 € | 2.170,60 € |
| 2.000 | 2,04508 € | 4.090,16 € |
| 3.000 | 1,98064 € | 5.941,92 € |
| Unit Price without VAT: | 5,57000 € |
|---|---|
| Unit Price with VAT: | 6,62830 € |


