
MPMT2002AT1 | |
|---|---|
DigiKey Part Number | MPMT-10K/10KTR-ND - Tape & Reel (TR) MPMT-10K/10KCT-ND - Cut Tape (CT) MPMT-10K/10KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPMT2002AT1 |
Description | RES NTWRK 2 RES 10K, 10K OHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10k, 10k Ohm ±0.1% 100mW Power Per Element Voltage Divider 2 Resistor Network/Array ±25ppm/°C TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MPMT2002AT1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale Thin Film | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Voltage Divider | |
Resistance (Ohms) | 10k, 10k | |
Tolerance | ±0.1% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | ±0.05% | |
Resistor-Ratio-Drift | ±2ppm/°C | |
Number of Pins | 3 | |
Power Per Element | 100mW | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | Voltage Divider (TCR Matched) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Size / Dimension | 0.113" L x 0.051" W (2.86mm x 1.30mm) | |
Height - Seated (Max) | 0.044" (1.12mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,94000 € | 4,94 € |
| 10 | 3,36000 € | 33,60 € |
| 25 | 2,93280 € | 73,32 € |
| 50 | 2,66560 € | 133,28 € |
| 100 | 2,43830 € | 243,83 € |
| 250 | 2,18944 € | 547,36 € |
| 500 | 2,06148 € | 1.030,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,90157 € | 1.901,57 € |
| 2.000 | 1,78929 € | 3.578,58 € |
| 3.000 | 1,73163 € | 5.194,89 € |
| 5.000 | 1,68422 € | 8.421,10 € |
| Unit Price without VAT: | 4,94000 € |
|---|---|
| Unit Price with VAT: | 5,87860 € |








