M55342-08 2110 (5325)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M55342K08B715DRTSV

DigiKey Part Number
764-M55342K08B715DRTSVTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M55342K08B715DRTSV
Description
RES SMD 715 OHM 1% 0.8W 2010
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
715 Ohms ±1% 0.8W Chip Resistor 2010 (5025 Metric) Military, Non-Inductive Thin Film
Datasheet
 Datasheet
EDA/CAD Models
M55342K08B715DRTSV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Non-Inductive
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.209" L x 0.098" W (5.31mm x 2.49mm)
Height - Seated (Max)
0.033" (0.84mm)
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2511,62040 €290,51 €
Manufacturers Standard Package
Unit Price without VAT:11,62040 €
Unit Price with VAT:13,82828 €