Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M55342K08B100DRT5V | |
|---|---|
DigiKey Part Number | 764-M55342K08B100DRT5VTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M55342K08B100DRT5V |
Description | RES SMD 100 OHM 1% 0.8W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.8W Chip Resistor 2010 (5025 Metric) Military, Non-Inductive Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | M55342K08B100DRT5V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Non-Inductive | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.209" L x 0.098" W (5.31mm x 2.49mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,98126 € | 990,63 € |
| Unit Price without VAT: | 1,98126 € |
|---|---|
| Unit Price with VAT: | 2,35770 € |


