
M55342K04B6B20RWS | |
|---|---|
DigiKey Part Number | 764-M55342K04B6B20RWS-ND |
Manufacturer | |
Manufacturer Product Number | M55342K04B6B20RWS |
Description | RES SMD 6.2K OHM 0.1% 0.15W 1505 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.2 kOhms ±0.1% 0.15W Chip Resistor Nonstandard Military, Non-Inductive Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | M55342K04B6B20RWS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Non-Inductive | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Size / Dimension | 0.155" L x 0.050" W (3.94mm x 1.27mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 10,33520 € | 258,38 € |
| Unit Price without VAT: | 10,33520 € |
|---|---|
| Unit Price with VAT: | 12,29889 € |

