
M55342H06B20E0RT5 | |
|---|---|
DigiKey Part Number | 764-M55342H06B20E0RT5TR-ND - Tape & Reel (TR) 764-M55342H06B20E0RT5CT-ND - Cut Tape (CT) 764-M55342H06B20E0RT5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M55342H06B20E0RT5 |
Description | RES SMD 20K OHM 1% 0.15W 0705 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±1% 0.15W Chip Resistor 0805 (2012 Metric) Military, Non-Inductive Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | M55342H06B20E0RT5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Non-Inductive | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 € | 2,38 € |
| 10 | 1,97100 € | 19,71 € |
| 25 | 1,83040 € | 45,76 € |
| 50 | 1,73420 € | 86,71 € |
| 100 | 1,64640 € | 164,64 € |
| 250 | 1,54348 € | 385,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,57832 € | 789,16 € |
| 1.000 | 1,51331 € | 1.513,31 € |
| 1.500 | 1,47885 € | 2.218,28 € |
| 2.500 | 1,43892 € | 3.597,30 € |
| 3.500 | 1,41465 € | 4.951,27 € |
| 5.000 | 1,39058 € | 6.952,90 € |
| 6.000 | 1,37891 € | 8.273,46 € |
| Unit Price without VAT: | 2,38000 € |
|---|---|
| Unit Price with VAT: | 2,83220 € |

