
M55342E12B1B00RT5 | |
|---|---|
DigiKey Part Number | 764-M55342E12B1B00RT5TR-ND - Tape & Reel (TR) 764-M55342E12B1B00RT5CT-ND - Cut Tape (CT) 764-M55342E12B1B00RT5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M55342E12B1B00RT5 |
Description | RES SMD 1K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Military, Non-Inductive Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | M55342E12B1B00RT5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Non-Inductive | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.064" L x 0.032" W (1.63mm x 0.81mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,60000 € | 2,60 € |
| 10 | 2,15100 € | 21,51 € |
| 25 | 1,99760 € | 49,94 € |
| 50 | 1,89280 € | 94,64 € |
| 100 | 1,79750 € | 179,75 € |
| 250 | 1,71028 € | 427,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,72440 € | 862,20 € |
| 1.000 | 1,65802 € | 1.658,02 € |
| 1.500 | 1,61659 € | 2.424,88 € |
| 2.500 | 1,57335 € | 3.933,38 € |
| 3.500 | 1,55131 € | 5.429,59 € |
| 5.000 | 1,54217 € | 7.710,85 € |
| Unit Price without VAT: | 2,60000 € |
|---|---|
| Unit Price with VAT: | 3,09400 € |

