
M55342E12B10B0RT5 | |
|---|---|
DigiKey Part Number | 764-M55342E12B10B0RT5TR-ND - Tape & Reel (TR) 764-M55342E12B10B0RT5CT-ND - Cut Tape (CT) 764-M55342E12B10B0RT5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M55342E12B10B0RT5 |
Description | RES SMD 10K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Military, Non-Inductive Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | M55342E12B10B0RT5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Non-Inductive | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.064" L x 0.032" W (1.63mm x 0.81mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,09000 € | 3,09 € |
| 10 | 2,56000 € | 25,60 € |
| 25 | 2,37880 € | 59,47 € |
| 50 | 2,25520 € | 112,76 € |
| 100 | 2,10740 € | 210,74 € |
| 250 | 2,01100 € | 502,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,94372 € | 971,86 € |
| 1.000 | 1,74440 € | 1.744,40 € |
| 1.500 | 1,69856 € | 2.547,84 € |
| Unit Price without VAT: | 3,09000 € |
|---|---|
| Unit Price with VAT: | 3,67710 € |

