RM0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M55342E12B10B0RT5

DigiKey Part Number
764-M55342E12B10B0RT5TR-ND - Tape & Reel (TR)
764-M55342E12B10B0RT5CT-ND - Cut Tape (CT)
764-M55342E12B10B0RT5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M55342E12B10B0RT5
Description
RES SMD 10K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Military, Non-Inductive Thin Film
Datasheet
 Datasheet
EDA/CAD Models
M55342E12B10B0RT5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Non-Inductive
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.064" L x 0.032" W (1.63mm x 0.81mm)
Height - Seated (Max)
0.033" (0.84mm)
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.112
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,09000 €3,09 €
102,56000 €25,60 €
252,37880 €59,47 €
502,25520 €112,76 €
1002,10740 €210,74 €
2502,01100 €502,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,94372 €971,86 €
1.0001,74440 €1.744,40 €
1.5001,69856 €2.547,84 €
Manufacturers Standard Package
Unit Price without VAT:3,09000 €
Unit Price with VAT:3,67710 €