RM0402(thin)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M55342E11B10B0RT5

DigiKey Part Number
764-M55342E11B10B0RT5TR-ND - Tape & Reel (TR)
764-M55342E11B10B0RT5CT-ND - Cut Tape (CT)
764-M55342E11B10B0RT5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M55342E11B10B0RT5
Description
M55342E 25PPM 0402 10K 0.1% R T5
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.1% 0.05W, 1/20W Chip Resistor 0402 (1005 Metric) Military, Non-Inductive Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Non-Inductive
Temperature Coefficient
±25ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.041" L x 0.022" W (1.05mm x 0.55mm)
Height - Seated (Max)
0.033" (0.84mm)
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 352
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,03000 €3,03 €
102,51200 €25,12 €
252,33360 €58,34 €
502,21200 €110,60 €
1002,10160 €210,16 €
2501,97228 €493,07 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,01862 €1.009,31 €
1.0001,93731 €1.937,31 €
1.5001,89424 €2.841,36 €
2.5001,84442 €4.611,05 €
3.5001,81415 €6.349,52 €
Manufacturers Standard Package
Unit Price without VAT:3,03000 €
Unit Price with VAT:3,60570 €