
M55342E11B10B0RT5 | |
|---|---|
DigiKey Part Number | 764-M55342E11B10B0RT5TR-ND - Tape & Reel (TR) 764-M55342E11B10B0RT5CT-ND - Cut Tape (CT) 764-M55342E11B10B0RT5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M55342E11B10B0RT5 |
Description | M55342E 25PPM 0402 10K 0.1% R T5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.05W, 1/20W Chip Resistor 0402 (1005 Metric) Military, Non-Inductive Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Non-Inductive | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.041" L x 0.022" W (1.05mm x 0.55mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,03000 € | 3,03 € |
| 10 | 2,51200 € | 25,12 € |
| 25 | 2,33360 € | 58,34 € |
| 50 | 2,21200 € | 110,60 € |
| 100 | 2,10160 € | 210,16 € |
| 250 | 1,97228 € | 493,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,01862 € | 1.009,31 € |
| 1.000 | 1,93731 € | 1.937,31 € |
| 1.500 | 1,89424 € | 2.841,36 € |
| 2.500 | 1,84442 € | 4.611,05 € |
| 3.500 | 1,81415 € | 6.349,52 € |
| Unit Price without VAT: | 3,03000 € |
|---|---|
| Unit Price with VAT: | 3,60570 € |

