
M55342E06B4B99RT5 | |
|---|---|
DigiKey Part Number | 764-M55342E06B4B99RT5TR-ND - Tape & Reel (TR) 764-M55342E06B4B99RT5CT-ND - Cut Tape (CT) 764-M55342E06B4B99RT5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M55342E06B4B99RT5 |
Description | RES SMD 4.99KOHM 0.1% 0.15W 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±0.1% 0.15W Chip Resistor 0805 (2012 Metric) Military, Non-Inductive Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | M55342E06B4B99RT5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Non-Inductive | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,80000 € | 2,80 € |
| 10 | 2,31600 € | 23,16 € |
| 25 | 2,15160 € | 53,79 € |
| 50 | 2,03900 € | 101,95 € |
| 100 | 1,93680 € | 193,68 € |
| 250 | 1,81696 € | 454,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,85908 € | 929,54 € |
| 1.000 | 1,78362 € | 1.783,62 € |
| 1.500 | 1,74364 € | 2.615,46 € |
| 2.500 | 1,69738 € | 4.243,45 € |
| 3.500 | 1,66926 € | 5.842,41 € |
| 5.000 | 1,64138 € | 8.206,90 € |
| Unit Price without VAT: | 2,80000 € |
|---|---|
| Unit Price with VAT: | 3,33200 € |

