


FC0603E50R0BTBST1 | |
|---|---|
DigiKey Part Number | 764-FC0603E50R0BTBST1TR-ND - Tape & Reel (TR) 764-FC0603E50R0BTBST1CT-ND - Cut Tape (CT) 764-FC0603E50R0BTBST1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC0603E50R0BTBST1 |
Description | RES SMD 50 OHM 0.1% 1/8W 0603 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) RF, High Frequency Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | FC0603E50R0BTBST1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | RF, High Frequency | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.064" L x 0.032" W (1.63mm x 0.81mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 10 | 1,13100 € | 11,31 € |
| 25 | 1,05040 € | 26,26 € |
| 50 | 0,99380 € | 49,69 € |
| 100 | 0,94220 € | 94,22 € |
| 250 | 0,88120 € | 220,30 € |
| 500 | 0,84048 € | 420,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,86044 € | 860,44 € |
| 2.000 | 0,82598 € | 1.651,96 € |
| 3.000 | 0,80774 € | 2.423,22 € |
| 5.000 | 0,78664 € | 3.933,20 € |
| 7.000 | 0,77382 € | 5.416,74 € |
| 10.000 | 0,76111 € | 7.611,10 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,61840 € |

