FC0402E1320BBT5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC0402E49R9BTT0

DigiKey Part Number
764-1330-2-ND - Tape & Reel (TR)
764-1330-1-ND - Cut Tape (CT)
764-1330-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FC0402E49R9BTT0
Description
RES 49.9 OHM 0.1% 1/20W 0402
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
49.9 Ohms ±0.1% 0.05W, 1/20W Chip Resistor 0402 (1005 Metric) RF, High Frequency Thin Film
Datasheet
 Datasheet
EDA/CAD Models
FC0402E49R9BTT0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
RF, High Frequency
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.042" L x 0.022" W (1.07mm x 0.56mm)
Height - Seated (Max)
0.015" (0.38mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 780
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,05000 €6,05 €
104,10800 €41,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1003,35610 €335,61 €
Manufacturers Standard Package
Unit Price without VAT:6,05000 €
Unit Price with VAT:7,19950 €